The NTR10C2103CTRF is a 0805 chip resistor from NIC Components with a resistance of 210kR and a tolerance of 0.25%. It is designed to operate within a temperature range of -55°C to 155°C and is lead free. The resistor is packaged in tape and reel and is RoHS compliant.
NIC Components NTR10C2103CTRF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 210kR |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR10C2103CTRF to view detailed technical specifications.
No datasheet is available for this part.