The NTR10T69R8CTRF is a lead free chip resistor with a resistance of 69.8 ohms and a tolerance of 0.01%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case and is available on tape and reel. It is compliant with RoHS regulations.
NIC Components NTR10T69R8CTRF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 69.8R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR10T69R8CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.