This 232 ohm, 0.01% tolerance chip resistor is available in a 1206 package with tin, matte contact plating. Operating temperature range is -55°C to 155°C. The resistor is lead free and RoHS compliant, packaged on tape and reel.
NIC Components NTR12T2320STRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12T2320STRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.