The NTR25C2320NTRF is a 232 ohm chip resistor with a tolerance of 0.25%. It is packaged in a 2010 case and features tin, matte contact plating. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
NIC Components NTR25C2320NTRF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR25C2320NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.