Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
NIC Components NTR25D1242NTRF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.9 |
| Tolerance | 0.5 |
| Package Width | 2.4 |
| Package Height | 0.55 |
| Resistance | 12400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NTR25D1242NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.