The NTR25T2320BTRF is a fixed chip resistor from NIC Components with a resistance of 232 ohms and a tolerance of 0.01%. It is packaged in a 2010 case and is lead free. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
NIC Components NTR25T2320BTRF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR25T2320BTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.