The NTR50A23R2DTRF is a 23.2 ohm, 0.05% tolerance chip resistor available in a 2512 package. It is lead free and RoHS compliant. Operating temperature range is -55°C to 155°C. The resistor is packaged in tape and reel.
NIC Components NTR50A23R2DTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50A23R2DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.