NIC Components NTR50A29R4CTRF technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 29.4R |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50A29R4CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.