The NTR50C8063DTRF is a 806kR lead free chip resistor with a 2512 package. It has a tolerance of 0.25% and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C and is packaged in tape and reel.
NIC Components NTR50C8063DTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 806kR |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50C8063DTRF to view detailed technical specifications.
No datasheet is available for this part.