The NTR50C80R6BTRF is a 2512 chip resistor from NIC Components with a resistance of 80.6 ohms. It is lead free and compliant with RoHS regulations. The resistor has a tolerance of 0.25% and operates over a temperature range of -55°C to 155°C. It is available in tape and reel packaging.
NIC Components NTR50C80R6BTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80.6R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50C80R6BTRF to view detailed technical specifications.
No datasheet is available for this part.