The NTR50F23R2DTRF is a 23.2 ohm, 1% tolerance chip resistor available in a 2512 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This lead-free resistor is RoHS compliant and suitable for use in high-temperature applications.
NIC Components NTR50F23R2DTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50F23R2DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.