The NTR50T2320CTRF is a 232 ohm, 0.01% tolerance chip resistor available in a 2512 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This lead-free resistor is packaged in tape and reel and is RoHS compliant.
NIC Components NTR50T2320CTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50T2320CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.