Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
NIC Components NTRH12F6803DTRF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 680000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NTRH12F6803DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.