The NVR14K142SF is a metal oxide varistor from NIC Components with a varistor voltage of 1400V and a capacitance of 110pF. It can handle a maximum surge current of 4500A and has a clamping voltage of 2300V. The device is rated for operation between -40°C and 85°C and is available in a through-hole package.
NIC Components NVR14K142SF technical specifications.
| Varistor Voltage | 1400V |
| Max AC Voltage Rating | 820V |
| Max DC Voltage Rating | 1140V |
| Capacitance | 110pF |
| Clamping Voltage | 2300V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NVR14K142SF to view detailed technical specifications.
No datasheet is available for this part.