The NVR20K142GF is a metal oxide varistor from NIC Components with a varistor voltage of 1400V. It has a maximum AC voltage rating of 820V and a maximum DC voltage rating of 1140V. The device features a capacitance of 250pF and a clamping voltage of 2300V. It can handle a maximum surge current of 6500A and operates within a temperature range of -40°C to 85°C. The varistor is designed for through-hole mounting with a terminal pitch of 10mm.
NIC Components NVR20K142GF technical specifications.
| Varistor Voltage | 1400V |
| Max AC Voltage Rating | 820V |
| Max DC Voltage Rating | 1140V |
| Capacitance | 250pF |
| Clamping Voltage | 2300V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NVR20K142GF to view detailed technical specifications.
No datasheet is available for this part.