NIC Components NVS0805B150BTR technical specifications.
| Varistor Voltage | 7.6V |
| Max DC Voltage Rating | 5.6V |
| Capacitance | 0.0028uF |
| Clamping Voltage | 15.5V |
| Maximum Surge Current | 120A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0805 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NVS0805B150BTR to view detailed technical specifications.
No datasheet is available for this part.