NIC Components NVT0603S160Q270TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NVT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NVT0603S160Q270TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.