NIC Components NVXA1206G300C401TRF technical specifications.
| Varistor Voltage | 37 to 46V |
| Max AC Voltage Rating | 21.3V |
| Max DC Voltage Rating | 30V |
| Capacitance | 400pF |
| Clamping Voltage | 65V |
| Maximum Surge Current | 120A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NVXA1206G300C401TRF to view detailed technical specifications.
No datasheet is available for this part.