Nichia NSPG310A technical specifications.
| Lens Style | Round |
| Luminous Intensity | 5500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | 310A |
| RoHS | Not Compliant |
Download the complete datasheet for Nichia NSPG310A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.