Nichia NSPW315BS technical specifications.
| Lens Style | Round |
| Luminous Intensity | 1100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPW315BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
