Nichia NSPWF50BS technical specifications.
| Luminous Intensity | 600mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | F50B |
| RoHS | Not Compliant |
Download the complete datasheet for Nichia NSPWF50BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.