Nichicon EEC2E126HWNM06 technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.417inch |
| Lead Pitch | 1.346inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.847inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2E126HWNM06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.