The Nichicon EC series 8uF 10% radial film capacitor features a polypropylene dielectric material and a through-hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The capacitor measures 1.457 inches in length, 1.346 inches in lead pitch, and 0.689 inches in width, with a seated height of 1.26 inches.
Nichicon EEC2E805HWNM11 technical specifications.
| Capacitance | 8uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 1.346inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2E805HWNM11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.