This Nichicon EEC series film capacitor features a capacitance of 8uF with a 10% tolerance and a dielectric material of polypropylene. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for chassis mount applications and is packaged in bulk. It is compliant with RoHS regulations and has a voltage rating of 400V AC.
Nichicon EEC2G805HQA415 technical specifications.
| Capacitance | 8uF |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EEC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2G805HQA415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.