Nichicon EXH2E605HRPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 14 |
| Length | 36 |
| Capacitance | 6 |
| Capacitor Type | FILM CAPACITOR |
| Height | 25.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon EXH2E605HRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.