Nichicon F110E128MFKAH3 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 16.7 |
| Product Depth (mm) | 12.1 |
| Product Height (mm) | 2.5(Max) |
| Number of Terminals | 2 |
| Case Code | F |
| Size (mm) | 16.7 X 12.1 X 2.5 |
| Capacitance | 1200uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2.5VDC |
| ESR | 0.002Ohm |
| Ripple Current | 11500mA |
| Leakage Current | 300@5MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Capacitance|High Frequency|High Ripple Current |
| Cage Code | S4498 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon F110E128MFKAH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.