Nichicon F110G107MDL technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 0.335inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | F11 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F110G107MDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.