Nichicon F110G807MFK technical specifications.
| Capacitance | 800uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Lead Free | Lead Free |
| Leakage Current | 320uA |
| Length | 0.658inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 6.3A |
| RoHS Compliant | Yes |
| Series | F11 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.477inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F110G807MFK to view detailed technical specifications.
No datasheet is available for this part.