Aluminum electrolytic capacitor, 47µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 20mΩ ESR, 3.5A ripple current, and 30µA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Surface mount package with dimensions of 8.5 x 5.3 x 2mm. RoHS compliant and lead-free.
Nichicon F110J476MDL technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Depth | 5.3mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 0.335inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | F11 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F110J476MDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.