Nichicon F110J607MFK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.1 |
| Length | 16.7 |
| Polarity | POLARIZED |
| Manufacturer Series | F11 |
| Capacitance | 600 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | F11 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon F110J607MFK to view detailed technical specifications.
No datasheet is available for this part.