This 33uF solid tantalum capacitor is a polarized component with a maximum operating temperature of 105°C. It has a DC rated voltage of 4V and is part of the F18 series from Nichicon. The capacitor measures 3.2mm in width, 6.5mm in length, and 1.9mm in height. It is suitable for use in a variety of applications where a stable and reliable capacitor is required.
Nichicon F180G336MCC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6.5 |
| Polarity | POLARIZED |
| Manufacturer Series | F18 |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Series | F18 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon F180G336MCC to view detailed technical specifications.
No datasheet is available for this part.