Nichicon F180G476MCC technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F18 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F180G476MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.