Nichicon F310E226MPA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F31 |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F310E226MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.