The Nichicon F310E336MAA is a 33uF polymer tantalum capacitor with a 2.5V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is surface mountable. It is RoHS compliant and features a general purpose design.
Nichicon F310E336MAA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F31 |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F310E336MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.