The Nichicon F310G106MPA is a 10uF polymer tantalum capacitor with a 20% tolerance and a voltage rating of 4V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is surface mountable. It is RoHS compliant and features a general purpose design.
Nichicon F310G106MPA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F31 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F310G106MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.