The Nichicon F310J476MBA is a 47uF polymer tantalum capacitor with a 6.3V voltage rating and 20% tolerance. It is available in a 1210 surface mount package and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and features a general purpose design. It is packaged in tape and reel format with a quantity of one per reel.
Nichicon F310J476MBA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.134inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F31 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F310J476MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.