This 33uF polymer tantalum capacitor has a voltage rating of 10V and a tolerance of 20%. It is available in a 1210 package and is surface mountable. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon F311A336MBA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.134inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F31 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F311A336MBA to view detailed technical specifications.
No datasheet is available for this part.