Nichicon F721A477MMC technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.079inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F72 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F721A477MMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.