68µF, 10V surface mount tantalum capacitor with 10% tolerance. Features a 2824 case code, 750mΩ ESR, and a maximum operating temperature of 125°C. Constructed with a flat profile, measuring 7.2mm in length, 6mm in depth, and 1.2mm in height. This general-purpose component is RoHS compliant and supplied on tape and reel.
Nichicon F721A686KRC technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.059inch |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F72 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Weight | 0.030583oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F721A686KRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.