Surface mount tantalum capacitor with 68µF capacitance and 16V voltage rating. Features 10% tolerance, 750mΩ ESR, and operates from -55°C to 125°C. Housed in a 2824 (7260 metric) case code with a flat construction, measuring 7.2mm x 6mm x 1.2mm. General purpose application, packaged on tape and reel, and RoHS compliant.
Nichicon F721C686KRC technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.059inch |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F72 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Weight | 0.030583oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F721C686KRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.