Surface mount tantalum capacitor with 1.5mF capacitance and 4V DC rating. Features 20% tolerance, 120mΩ ESR, and a 30% dissipation factor. Operates from -55°C to 125°C, housed in a 2824 (7260 metric) case. Lead-free and RoHS compliant, supplied on tape and reel.
Nichicon F750G158MRC technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F75 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.030583oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F750G158MRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.