680µF, 4V surface mount tantalum capacitor with 20% tolerance. Features 120mΩ ESR and a maximum operating temperature of 125°C. D case (7343 metric, 2917 imperial) construction with dimensions of 7.3mm x 4.3mm x 2.8mm. General purpose, RoHS compliant, and supplied on tape and reel.
Nichicon F750G687MDC technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F75 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F750G687MDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.