Solid tantalum capacitor, 220µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 2812 (7132) surface mount package with a 3.2mm depth and 7.1mm length. Operating temperature range from -55°C to 125°C, with 200mΩ ESR and 10% dissipation factor. Lead-free and RoHS compliant.
Nichicon F750J227MCC technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F75 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F750J227MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.