Surface mount tantalum capacitor, 330µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) case code with a flat construction, measuring 7.3mm in length, 4.3mm in depth, and 2.8mm in height. Offers an ESR of 150mΩ and operates across a temperature range of -55°C to 125°C. This general-purpose component is supplied on tape and reel and is RoHS compliant.
Nichicon F750J337KDC technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F75 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F750J337KDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.