Solid tantalum capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance. Features 200mΩ ESR, 10% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component in a 2812 (7.1 x 3.2 x 2.5mm) case, packaged on tape and reel. RoHS compliant.
Nichicon F751A227MCC technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F75 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F751A227MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.