150µF, 16V tantalum capacitor with 20% tolerance, featuring a 2917 (7343 metric) surface mount case code. This general-purpose capacitor offers a low ESR of 220mΩ and operates across a wide temperature range from -55°C to 125°C. Its flat construction and SMD/SMT termination ensure efficient integration into electronic circuits.
Nichicon F751C157MDC technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 220mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F75 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F751C157MDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.