68µF, 16V surface mount tantalum capacitor with 20% tolerance. Features 220mΩ ESR and a 10% dissipation factor. Encased in a 2812 (7132 metric) package with dimensions of 7.1mm length, 3.2mm depth, and 2.5mm height. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Nichicon F751C686MCC technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 220mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F75 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F751C686MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.