100µF, 6.3V polarized tantalum capacitor with 20% tolerance, designed for general-purpose applications. Features a 250mΩ ESR and a low leakage current of 6.3µA. Surface mountable in a 2312 (6032 metric) case code, measuring 3.2mm depth, 2.5mm height, and 0.236" x 0.126" dimensions. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Nichicon F910J107MCC technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F91 |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F910J107MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.