Solid Tantalum Capacitor, 33µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a 200mΩ ESR and 6% dissipation factor. Surface mountable in a 2917 (7343 metric) case code, operating from -55°C to 125°C. Includes 6.6µA leakage current and is lead-free.
Nichicon F911D336MNC technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6.6uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | F91 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon F911D336MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.