The Nichicon F920G157MBA is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 4V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.8mm in width, 3.4mm in length, and 1.1mm in height. It is available in a 2-pin package type.
Nichicon F920G157MBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.4 |
| Polarity | POLARIZED |
| Manufacturer Series | F92 |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | F92 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon F920G157MBA to view detailed technical specifications.
No datasheet is available for this part.